BF014D0823K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,30904 €
Datasheet
0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF014D0823K

DigiKey Part Number
478-2293-ND
Manufacturer
Manufacturer Product Number
BF014D0823K
Description
CAP FILM 0.082UF 10% 63VDC RAD
Customer Reference
Detailed Description
0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BF014D0823K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.200" (5.08mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237011823Vishay Beyschlag/Draloric/BC Components0BC1637-ND0,30904 €Direct
Obsolete
This product is no longer manufactured. View Substitutes