Direct
Direct
Direct
Similar

BF014D0104MDC | |
|---|---|
DigiKey Part Number | BF014D0104MDC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF014D0104MDC |
Description | CAP FILM 0.1UF 20% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BF014D0104MDC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410066D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410066D-ND | 0,23354 € | Direct |
| MKT1817410066G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817410066G-ND | 0,23102 € | Direct |
| MMK5104M63J01L16.5TA18 | KEMET | 2.871 | 399-MMK5104M63J01L16.5TA18CT-ND | 0,42000 € | Direct |
| B32529C0104K000 | TDK | 6.515 | 495-2465-ND | 0,23000 € | Similar |




