BF014D0102K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 15.316
Unit Price: 0,41000 €
Datasheet

Similar


TDK
In Stock: 9.509
Unit Price: 0,25000 €
Datasheet
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF014D0102K

DigiKey Part Number
478-2241-ND
Manufacturer
Manufacturer Product Number
BF014D0102K
Description
CAP FILM 1000PF 10% 63VDC RADIAL
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BF014D0102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes