
AT0603T07ECAC7 | |
|---|---|
DigiKey Part Number | AT0603T07ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T07ECAC7 |
Description | RF ATTENUATOR 7DB 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T07ECAC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,52230 € | 452,23 € |
| Unit Price without VAT: | 4,52230 € |
|---|---|
| Unit Price with VAT: | 5,38154 € |

