Parametric Equivalent

AT0603T06ECAC7 | |
|---|---|
DigiKey Part Number | AT0603T06ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T06ECAC7 |
Description | RF ATTENUATOR 6DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T06ECAC7 Models |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer KYOCERA AVX | Power (Watts) 1W |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Package / Case 0603 (1608 Metric) |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603T06ECATD | KYOCERA AVX | 3.851 | 1284-1589-1-ND | 12,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,08810 € | 908,81 € |
| Unit Price without VAT: | 9,08810 € |
|---|---|
| Unit Price with VAT: | 10,81484 € |


