
AT0603T05ECAS3 | |
|---|---|
DigiKey Part Number | AT0603T05ECAS3-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T05ECAS3 |
Description | RF ATTENUATOR 5DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T05ECAS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,18440 € | 279,61 € |
| Unit Price without VAT: | 11,18440 € |
|---|---|
| Unit Price with VAT: | 13,30944 € |

