
AT0603T05ECAC7 | |
|---|---|
DigiKey Part Number | AT0603T05ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T05ECAC7 |
Description | RF ATTENUATOR 5DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T05ECAC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,09010 € | 909,01 € |
| Unit Price without VAT: | 9,09010 € |
|---|---|
| Unit Price with VAT: | 10,81722 € |

