RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T04ECAC7

DigiKey Part Number
AT0603T04ECAC7-ND
Manufacturer
Manufacturer Product Number
AT0603T04ECAC7
Description
RF ATTENUATOR 4DB 50OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T04ECAC7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1009,09010 €909,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,09010 €
Unit Price with VAT:10,81722 €