Parametric Equivalent

AT0603T03ECAC7 | |
|---|---|
DigiKey Part Number | 478-AT0603T03ECAC7-ND |
Manufacturer | |
Manufacturer Product Number | AT0603T03ECAC7 |
Description | RF ATTENUATOR 3DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T03ECAC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,91700 € | 109,17 € |
| 25 | 10,34920 € | 258,73 € |
| 100 | 9,57060 € | 957,06 € |
| 300 | 9,01610 € | 2.704,83 € |
| 500 | 8,77572 € | 4.387,86 € |
| 1.000 | 8,46614 € | 8.466,14 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |


