
AT0603C08ECATD | |
|---|---|
DigiKey Part Number | 1284-AT0603C08ECATDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603C08ECATD |
Description | RF ATTENUATOR 8DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,65129 € | 7.651,29 € |
| Unit Price without VAT: | 7,65129 € |
|---|---|
| Unit Price with VAT: | 9,10504 € |

