RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603C09ECATB

DigiKey Part Number
1284-1851-2-ND - Tape & Reel (TR)
1284-1851-1-ND - Cut Tape (CT)
1284-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603C09ECATB
Description
RF ATTENUATOR 9DB 50OHM 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603C09ECATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,80000 €13,80 €
1012,01400 €120,14 €
2511,39200 €284,80 €
10010,53870 €1.053,87 €
25010,02804 €2.507,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,77572 €4.387,86 €
1.0008,46614 €8.466,14 €
Manufacturers Standard Package
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €