
AS0816N6GTR | |
|---|---|
DigiKey Part Number | 478-AS0816N6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS0816N6GTR |
Description | FIXED IND 16.6NH 4.4A 8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.6 nH Unshielded Wirewound Inductor 4.4 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | 130 @ 400MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.084" W (2.21mm x 2.13mm) | |
Height - Seated (Max) | 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29370 € | 1.174,80 € |
| Unit Price without VAT: | 0,29370 € |
|---|---|
| Unit Price with VAT: | 0,34950 € |

