Parametric Equivalent

AS0722N0JTR | |
|---|---|
DigiKey Part Number | 478-AS0722N0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS0722N0JTR |
Description | FIXED IND 22NH 2.7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 2.7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Q @ Freq 100 @ 400MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.5GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 400 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.102" L x 0.072" W (2.59mm x 1.83mm) |
Current Rating (Amps) | Height - Seated (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLQC0807Z0J22NPB | Walsin Technology Corporation | 0 | 1292-WLQC0807Z0J22NPBTR-ND | 0,13718 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26884 € | 1.075,36 € |
| Unit Price without VAT: | 0,26884 € |
|---|---|
| Unit Price with VAT: | 0,31992 € |


