Image for AS0619N4JTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS0619N4JTR

DigiKey Part Number
478-AS0619N4JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS0619N4JTR
Description
FIXED IND 19.4NH 2.9A 10 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.4 nH Unshielded Wirewound Inductor 2.9 A 10mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10mOhm Max
Mfr
Q @ Freq
90 @ 400MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±5%
Size / Dimension
0.102" L x 0.072" W (2.59mm x 1.83mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25850 €1.034,00 €
Unit Price without VAT:0,25850 €
Unit Price with VAT:0,30762 €