
AR30GC472K4R | |
|---|---|
DigiKey Part Number | 478-7854-ND |
Manufacturer | |
Manufacturer Product Number | AR30GC472K4R |
Description | CAP CER 4700PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR30GC472K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20890 € | 2.208,90 € |
| Unit Price without VAT: | 2,20890 € |
|---|---|
| Unit Price with VAT: | 2,62859 € |

