
AR155C393K4R | |
|---|---|
DigiKey Part Number | 478-AR155C393K4R-ND |
Manufacturer | |
Manufacturer Product Number | AR155C393K4R |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.150" (3.81mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07630 € | 228,90 € |
| Unit Price without VAT: | 0,07630 € |
|---|---|
| Unit Price with VAT: | 0,09080 € |

