Upgrade
Upgrade
Upgrade
Upgrade

AR155A331K4R | |
|---|---|
DigiKey Part Number | AR155A331K4R-ND |
Manufacturer | |
Manufacturer Product Number | AR155A331K4R |
Description | CAP CER 330PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR155A331K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H331J0A2H03B | Murata Electronics | 909 | 490-12846-ND | 0,44000 € | Upgrade |
| RCE5C1H331J0DBH03A | Murata Electronics | 0 | 490-7370-3-ND | 0,12793 € | Upgrade |
| RCE5C2A331J0A2H03B | Murata Electronics | 1.910 | RCE5C2A331J0A2H03B-ND | 0,45000 € | Upgrade |
| RCE5C2A331J0DBH03A | Murata Electronics | 0 | 490-7460-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14472 € | 289,44 € |
| Unit Price without VAT: | 0,14472 € |
|---|---|
| Unit Price with VAT: | 0,17222 € |


