Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR151C103K4R-C | |
|---|---|
DigiKey Part Number | 478-AR151C103K4R-C-ND |
Manufacturer | |
Manufacturer Product Number | AR151C103K4R-C |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR151C103K4R-C Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR151C103K4R | KYOCERA AVX | 535 | 478-5081-ND | 0,44000 € | Parametric Equivalent |
| AR151C103K4R-QUAL | KYOCERA AVX | 0 | 478-AR151C103K4R-QUAL-ND | 0,12992 € | Parametric Equivalent |
| AR151C103K4RTR1-C | KYOCERA AVX | 0 | 478-AR151C103K4RTR1-C-ND | 0,11344 € | Parametric Equivalent |
| AR151C103K4RTR1-NF | KYOCERA AVX | 0 | 478-AR151C103K4RTR1-NF-ND | 0,11344 € | Parametric Equivalent |
| AR151C103K4RTR2-NF | KYOCERA AVX | 0 | 478-AR151C103K4RTR2-NF-ND | 0,11344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12022 € | 240,44 € |
| Unit Price without VAT: | 0,12022 € |
|---|---|
| Unit Price with VAT: | 0,14306 € |


