
APZ1012680M080R | |
|---|---|
DigiKey Part Number | 478-APZ1012680M080RTR-ND - Tape & Reel (TR) 478-APZ1012680M080RCT-ND - Cut Tape (CT) 478-APZ1012680M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ1012680M080R |
Description | CAP ALUM POLY 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,56300 € | 15,63 € |
| 50 | 1,28120 € | 64,06 € |
| 100 | 1,19420 € | 119,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04710 € | 523,55 € |
| 1.000 | 1,00154 € | 1.001,54 € |
| 1.500 | 0,97873 € | 1.468,10 € |
| 2.500 | 0,95344 € | 2.383,60 € |
| 3.500 | 0,93865 € | 3.285,28 € |
| 5.000 | 0,92442 € | 4.622,10 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

