Parametric Equivalent

APZ1012271M035R | |
|---|---|
DigiKey Part Number | 478-APZ1012271M035RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APZ1012271M035R |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD1012271M035R | KYOCERA AVX | 500 | 478-APD1012271M035RCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81240 € | 406,20 € |
| Unit Price without VAT: | 0,81240 € |
|---|---|
| Unit Price with VAT: | 0,96676 € |


