
APZ1012222M006R | |
|---|---|
DigiKey Part Number | 478-APZ1012222M006RTR-ND - Tape & Reel (TR) 478-APZ1012222M006RCT-ND - Cut Tape (CT) 478-APZ1012222M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ1012222M006R |
Description | CAP ALUM POLY 2.2MF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 2.2 mF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,74210 € | 74,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63866 € | 319,33 € |
| 1.000 | 0,60664 € | 606,64 € |
| 1.500 | 0,59060 € | 885,90 € |
| 2.500 | 0,57282 € | 1.432,05 € |
| 3.500 | 0,56243 € | 1.968,50 € |
| 5.000 | 0,55242 € | 2.762,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

