
APZ0811331M025R | |
|---|---|
DigiKey Part Number | 478-APZ0811331M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APZ0811331M025R |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68178 € | 340,89 € |
| 1.000 | 0,65449 € | 654,49 € |
| 1.500 | 0,63927 € | 958,90 € |
| 2.500 | 0,62080 € | 1.552,00 € |
| 3.500 | 0,60908 € | 2.131,78 € |
| 5.000 | 0,59701 € | 2.985,05 € |
| 12.500 | 0,56765 € | 7.095,62 € |
| Unit Price without VAT: | 0,68178 € |
|---|---|
| Unit Price with VAT: | 0,81132 € |

