
APZ0811121M050R | |
|---|---|
DigiKey Part Number | 478-APZ0811121M050RTR-ND - Tape & Reel (TR) 478-APZ0811121M050RCT-ND - Cut Tape (CT) 478-APZ0811121M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0811121M050R |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD0811121M050R | KYOCERA AVX | 490 | 478-APD0811121M050RCT-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75520 € | 18,88 € |
| 100 | 0,69220 € | 69,22 € |
| 250 | 0,65448 € | 163,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62776 € | 313,88 € |
| 1.000 | 0,60255 € | 602,55 € |
| 1.500 | 0,58847 € | 882,71 € |
| 2.500 | 0,57140 € | 1.428,50 € |
| 3.500 | 0,56057 € | 1.962,00 € |
| 5.000 | 0,54941 € | 2.747,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

