
APZ0606101M016R | |
|---|---|
DigiKey Part Number | 478-APZ0606101M016RTR-ND - Tape & Reel (TR) 478-APZ0606101M016RCT-ND - Cut Tape (CT) 478-APZ0606101M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0606101M016R |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVZ1CM101E06E00RAXXX | AiSHi Capacitors | 3.369 | 3222-SVZ1CM101E06E00RAXXXCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,30900 € | 30,90 € |
| 500 | 0,25582 € | 127,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23937 € | 239,37 € |
| 2.000 | 0,22583 € | 451,66 € |
| 3.000 | 0,21905 € | 657,15 € |
| 5.000 | 0,21153 € | 1.057,65 € |
| 7.000 | 0,20714 € | 1.449,98 € |
| 10.000 | 0,20291 € | 2.029,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

