
APV1012222M006R | |
|---|---|
DigiKey Part Number | 478-APV1012222M006RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV1012222M006R |
Description | CAP ALUM POLY 2.2MF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 2.2 mF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63910 € | 319,55 € |
| Unit Price without VAT: | 0,63910 € |
|---|---|
| Unit Price with VAT: | 0,76053 € |

