
APV1012152M010R | |
|---|---|
DigiKey Part Number | 478-APV1012152M010RTR-ND - Tape & Reel (TR) 478-APV1012152M010RCT-ND - Cut Tape (CT) 478-APV1012152M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1012152M010R |
Description | CAP ALUM POLY 1.5MF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1.5 mF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,77520 € | 38,76 € |
| 100 | 0,71540 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61438 € | 307,19 € |
| 1.000 | 0,58313 € | 583,13 € |
| 1.500 | 0,56747 € | 851,21 € |
| 2.500 | 0,55012 € | 1.375,30 € |
| 3.500 | 0,53997 € | 1.889,89 € |
| 5.000 | 0,53021 € | 2.651,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

