1.5 mF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV1012152M010R

DigiKey Part Number
478-APV1012152M010RTR-ND - Tape & Reel (TR)
478-APV1012152M010RCT-ND - Cut Tape (CT)
478-APV1012152M010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV1012152M010R
Description
CAP ALUM POLY 1.5MF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1.5 mF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,95700 €9,57 €
500,76560 €38,28 €
1000,70650 €70,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60674 €303,37 €
1.0000,57588 €575,88 €
1.5000,56041 €840,61 €
2.5000,54328 €1.358,20 €
3.5000,53326 €1.866,41 €
5.0000,52362 €2.618,10 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €