
APV0811331M025R | |
|---|---|
DigiKey Part Number | 478-APV0811331M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV0811331M025R |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66736 € | 333,68 € |
| 1.000 | 0,64065 € | 640,65 € |
| 1.500 | 0,62575 € | 938,62 € |
| 2.500 | 0,60769 € | 1.519,22 € |
| 3.500 | 0,59622 € | 2.086,77 € |
| 5.000 | 0,58441 € | 2.922,05 € |
| Unit Price without VAT: | 0,66736 € |
|---|---|
| Unit Price with VAT: | 0,79416 € |

