Parametric Equivalent

APV0811331M016R | |
|---|---|
DigiKey Part Number | 478-APV0811331M016RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV0811331M016R |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APZ0811331M016R | KYOCERA AVX | 0 | 478-APZ0811331M016RTR-ND | 0,60062 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62720 € | 313,60 € |
| 1.000 | 0,60203 € | 602,03 € |
| 1.500 | 0,58797 € | 881,96 € |
| 2.500 | 0,57093 € | 1.427,33 € |
| 3.500 | 0,56010 € | 1.960,35 € |
| 5.000 | 0,54896 € | 2.744,80 € |
| 12.500 | 0,52186 € | 6.523,25 € |
| Unit Price without VAT: | 0,62720 € |
|---|---|
| Unit Price with VAT: | 0,74637 € |

