WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV0609221M025R

DigiKey Part Number
478-APV0609221M025RTR-ND - Tape & Reel (TR)
478-APV0609221M025RCT-ND - Cut Tape (CT)
478-APV0609221M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV0609221M025R
Description
CAP ALUM POLY 220UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.386" (9.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,67000 €6,70 €
500,52700 €26,35 €
1000,48300 €48,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,40019 €320,15 €
1.6000,37959 €607,34 €
2.4000,36927 €886,25 €
4.0000,35784 €1.431,36 €
5.6000,35115 €1.966,44 €
8.0000,34472 €2.757,76 €
9.6000,34167 €3.280,03 €
19.2000,33141 €6.363,07 €
20.0000,33086 €6.617,20 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €