Parametric Equivalent

APV0609151M025R | |
|---|---|
DigiKey Part Number | 478-APV0609151M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV0609151M025R |
Description | CAP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.386" (9.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APZ0609151M025R | KYOCERA AVX | 0 | 478-APZ0609151M025RTR-ND | 0,30456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31124 € | 248,99 € |
| Unit Price without VAT: | 0,31124 € |
|---|---|
| Unit Price with VAT: | 0,37038 € |


