Parametric Equivalent

APV0606331M002R | |
|---|---|
DigiKey Part Number | 478-APV0606331M002RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV0606331M002R |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APZ0606331M002R | KYOCERA AVX | 0 | 478-APZ0606331M002RTR-ND | 0,22141 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23477 € | 234,77 € |
| Unit Price without VAT: | 0,23477 € |
|---|---|
| Unit Price with VAT: | 0,27938 € |


