
APV0606271M006R | |
|---|---|
DigiKey Part Number | 478-APV0606271M006RTR-ND - Tape & Reel (TR) 478-APV0606271M006RCT-ND - Cut Tape (CT) 478-APV0606271M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV0606271M006R |
Description | CAP ALUM POLY 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 270 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,24150 € | 120,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22574 € | 225,74 € |
| 2.000 | 0,21277 € | 425,54 € |
| 3.000 | 0,20627 € | 618,81 € |
| 5.000 | 0,19907 € | 995,35 € |
| 7.000 | 0,19486 € | 1.364,02 € |
| 10.000 | 0,19081 € | 1.908,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

