
APD0809101M035R | |
|---|---|
DigiKey Part Number | 478-APD0809101M035RTR-ND - Tape & Reel (TR) 478-APD0809101M035RCT-ND - Cut Tape (CT) 478-APD0809101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0809101M035R |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,65240 € | 32,62 € |
| 100 | 0,59120 € | 59,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,47645 € | 285,87 € |
| 1.200 | 0,44483 € | 533,80 € |
| 1.800 | 0,42887 € | 771,97 € |
| 3.000 | 0,41108 € | 1.233,24 € |
| 4.200 | 0,40063 € | 1.682,65 € |
| 6.000 | 0,39053 € | 2.343,18 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


