
APD0609680M035R | |
|---|---|
DigiKey Part Number | 478-APD0609680M035RTR-ND - Tape & Reel (TR) 478-APD0609680M035RCT-ND - Cut Tape (CT) 478-APD0609680M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0609680M035R |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APD0609680M035R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.386" (9.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,45410 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35048 € | 280,38 € |
| 1.600 | 0,32687 € | 522,99 € |
| 2.400 | 0,31496 € | 755,90 € |
| 4.000 | 0,30169 € | 1.206,76 € |
| 5.600 | 0,29388 € | 1.645,73 € |
| 8.000 | 0,28634 € | 2.290,72 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

