
APA1012101M050R | |
|---|---|
DigiKey Part Number | 478-APA1012101M050RTR-ND - Tape & Reel (TR) 478-APA1012101M050RCT-ND - Cut Tape (CT) 478-APA1012101M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1012101M050R |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 132.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,67700 € | 67,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,58405 € | 233,62 € |
| 800 | 0,52908 € | 423,26 € |
| 1.200 | 0,51320 € | 615,84 € |
| 2.000 | 0,50154 € | 1.003,08 € |
| 2.800 | 0,48834 € | 1.367,35 € |
| 4.000 | 0,47560 € | 1.902,40 € |
| 4.800 | 0,46953 € | 2.253,74 € |
| 9.600 | 0,45933 € | 4.409,57 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



