
APA1010331M025R | |
|---|---|
DigiKey Part Number | 478-APA1010331M025RTR-ND - Tape & Reel (TR) 478-APA1010331M025RCT-ND - Cut Tape (CT) 478-APA1010331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1010331M025R |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,71720 € | 35,86 € |
| 100 | 0,65080 € | 65,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53654 € | 268,27 € |
| 1.000 | 0,50055 € | 500,55 € |
| 1.500 | 0,48239 € | 723,58 € |
| 2.500 | 0,46216 € | 1.155,40 € |
| 3.500 | 0,45027 € | 1.575,94 € |
| 5.000 | 0,43878 € | 2.193,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

