
APA0809331M016R | |
|---|---|
DigiKey Part Number | 478-APA0809331M016RTR-ND - Tape & Reel (TR) 478-APA0809331M016RCT-ND - Cut Tape (CT) 478-APA0809331M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0809331M016R |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,39810 € | 39,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32190 € | 160,95 € |
| 1.000 | 0,29787 € | 297,87 € |
| 1.500 | 0,28575 € | 428,62 € |
| 2.500 | 0,27224 € | 680,60 € |
| 3.500 | 0,26430 € | 925,05 € |
| 5.000 | 0,25663 € | 1.283,15 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

