
APA0609101M025R | |
|---|---|
DigiKey Part Number | 478-APA0609101M025RTR-ND - Tape & Reel (TR) 478-APA0609101M025RCT-ND - Cut Tape (CT) 478-APA0609101M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609101M025R |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35880 € | 17,94 € |
| 100 | 0,32190 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23594 € | 188,75 € |
| 1.600 | 0,23070 € | 369,12 € |
| 2.400 | 0,22175 € | 532,20 € |
| 4.000 | 0,21161 € | 846,44 € |
| 5.600 | 0,20444 € | 1.144,86 € |
| 8.000 | 0,19988 € | 1.599,04 € |
| 9.600 | 0,19411 € | 1.863,46 € |
| 19.200 | 0,18786 € | 3.606,91 € |
| 20.000 | 0,18737 € | 3.747,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


