
APA0606220M035R | |
|---|---|
DigiKey Part Number | 478-APA0606220M035RTR-ND - Tape & Reel (TR) 478-APA0606220M035RCT-ND - Cut Tape (CT) 478-APA0606220M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606220M035R |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14052 € | 70,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13070 € | 130,70 € |
| 2.000 | 0,12031 € | 240,62 € |
| 3.000 | 0,11505 € | 345,15 € |
| 5.000 | 0,10920 € | 546,00 € |
| 7.000 | 0,10561 € | 739,27 € |
| 10.000 | 0,09942 € | 994,20 € |
| 12.000 | 0,09925 € | 1.191,00 € |
| 24.000 | 0,09550 € | 2.292,00 € |
| 25.000 | 0,09521 € | 2.380,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


