
AP822602 | |
|---|---|
DigiKey Part Number | 478-AP822602TR-ND - Tape & Reel (TR) 478-AP822602CT-ND - Cut Tape (CT) 478-AP822602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP822602 |
Description | AUTOMOTIVE BROADBAND 5G/LTE/LPWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Chip Solder Surface Mount |
Category | Antenna Type Chip |
Manufacturer KYOCERA AVX | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Grade Automotive |
RF Family/Standard Cellular | Qualification AEC-Q200 |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 2.205GHz, 3.6GHz | Applications 2G, 3G, 4G, LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,46160 € | 61,54 € |
| 100 | 2,22420 € | 222,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06320 € | 825,28 € |
| 800 | 2,00339 € | 1.602,71 € |
| 1.200 | 1,97343 € | 2.368,12 € |
| 2.000 | 1,94023 € | 3.880,46 € |
| 2.800 | 1,92083 € | 5.378,32 € |
| 4.000 | 1,90217 € | 7.608,68 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

