
AP822601 | |
|---|---|
DigiKey Part Number | 478-AP822601TR-ND - Tape & Reel (TR) 478-AP822601CT-ND - Cut Tape (CT) 478-AP822601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP822601 |
Description | AUTOMOTIVE UNIVERSAL BROADBAND F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.955GHz, 2.35GHz, 2.6GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 2.6dBi, 4.4dBi, 1.8dBi, 3.4dBi, 2.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,46160 € | 61,54 € |
| 100 | 2,22420 € | 222,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06320 € | 825,28 € |
| 800 | 2,00339 € | 1.602,71 € |
| 1.200 | 1,97343 € | 2.368,12 € |
| 2.000 | 1,94023 € | 3.880,46 € |
| 2.800 | 1,92083 € | 5.378,32 € |
| 4.000 | 1,90217 € | 7.608,68 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

