
AHA1010100M100R | |
|---|---|
DigiKey Part Number | 478-AHA1010100M100RTR-ND - Tape & Reel (TR) 478-AHA1010100M100RCT-ND - Cut Tape (CT) 478-AHA1010100M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010100M100R |
Description | CAP ALUMHYB 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,63600 € | 16,36 € |
| 50 | 1,42780 € | 71,39 € |
| 100 | 1,24930 € | 124,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89048 € | 445,24 € |
| 1.000 | 0,83744 € | 837,44 € |
| 1.500 | 0,81069 € | 1.216,04 € |
| 2.500 | 0,78087 € | 1.952,17 € |
| 3.500 | 0,78068 € | 2.732,38 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


