
AEH1216331M050R | |
|---|---|
DigiKey Part Number | 478-AEH1216331M050RTR-ND - Tape & Reel (TR) 478-AEH1216331M050RCT-ND - Cut Tape (CT) 478-AEH1216331M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1216331M050R |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,71720 € | 35,86 € |
| 100 | 0,62070 € | 62,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,53333 € | 80,00 € |
| 300 | 0,48927 € | 146,78 € |
| 450 | 0,46702 € | 210,16 € |
| 750 | 0,44219 € | 331,64 € |
| 1.050 | 0,42759 € | 448,97 € |
| 1.500 | 0,41349 € | 620,24 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

