
AEF1216331M050R | |
|---|---|
DigiKey Part Number | 478-AEF1216331M050RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEF1216331M050R |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,63553 € | 95,33 € |
| Unit Price without VAT: | 0,63553 € |
|---|---|
| Unit Price with VAT: | 0,75628 € |

