Parametric Equivalent

AEF1010331M025R | |
|---|---|
DigiKey Part Number | 478-AEF1010331M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEF1010331M025R |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMME1001V331MV | Ymin | 0 | 5011-VMME1001V331MVCT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,29009 € | 159,55 € |
| Unit Price without VAT: | 0,29009 € |
|---|---|
| Unit Price with VAT: | 0,34521 € |


