
KC7050K48.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC7050K48.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K48.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K48.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K48.0000C10E00 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,82520 € | 82,52 € |
| 250 | 0,78044 € | 195,11 € |
| 500 | 0,74816 € | 374,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71723 € | 717,23 € |
| 2.000 | 0,68760 € | 1.375,20 € |
| 3.000 | 0,67085 € | 2.012,55 € |
| 5.000 | 0,65033 € | 3.251,65 € |
| 7.000 | 0,63717 € | 4.460,19 € |
| 10.000 | 0,62351 € | 6.235,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



