WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA0810101M035R

DigiKey Part Number
478-AEA0810101M035RTR-ND - Tape & Reel (TR)
478-AEA0810101M035RCT-ND - Cut Tape (CT)
478-AEA0810101M035RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA0810101M035R
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54000 €5,40 €
500,41020 €20,51 €
1000,36890 €36,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30340 €151,70 €
1.0000,28053 €280,53 €
1.5000,26899 €403,49 €
2.5000,25612 €640,30 €
3.5000,24855 €869,92 €
5.0000,24124 €1.206,20 €
6.0000,23777 €1.426,62 €
12.0000,22601 €2.712,12 €
12.5000,22538 €2.817,25 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €