
902220736003000 | |
|---|---|
DigiKey Part Number | 478-902220736003000-ND |
Manufacturer | |
Manufacturer Product Number | 902220736003000 |
Description | CBL RIBN 3COND 0.059 WHITE 1001' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable White 3 Conductors 0.059" (1.50mm) Flat Cable 1001' (305.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 3 | |
Pitch | ||
Length | 1001' (305.00m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 11 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,96564 € | 294,52 € |
| 610 | 0,87662 € | 534,74 € |
| 915 | 0,82887 € | 758,42 € |
| 1.525 | 0,77291 € | 1.178,69 € |
| 2.135 | 0,73848 € | 1.576,65 € |
| 3.050 | 0,70396 € | 2.147,08 € |
| 7.625 | 0,69344 € | 5.287,48 € |
| Unit Price without VAT: | 0,96564 € |
|---|---|
| Unit Price with VAT: | 1,14911 € |


