
9003383 | |
|---|---|
DigiKey Part Number | 478-9003383-ND |
Manufacturer | |
Manufacturer Product Number | 9003383 |
Description | ISM FPC ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, M2M Flat Patch I-PEX MHFI Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895MHz | |
Frequency Range | 865MHz ~ 925MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -5.7dB | |
Gain | 1dBi | |
Power - Max | 2 W | |
Features | Cable - 93mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | ISM, LoRa, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80600 € | 45,15 € |
| 100 | 1,62330 € | 162,33 € |
| 250 | 1,53636 € | 384,09 € |
| 500 | 1,48390 € | 741,95 € |
| 1.000 | 1,44072 € | 1.440,72 € |
| 3.000 | 1,38740 € | 4.162,20 € |
| 5.000 | 1,36768 € | 6.838,40 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

